MFR Recommended
Similar

BU34DV7NUX-GE2 | |
|---|---|
DigiKey Part Number | BU34DV7NUX-GE2TR-ND - Tape & Reel (TR) BU34DV7NUX-GE2CT-ND - Cut Tape (CT) BU34DV7NUX-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU34DV7NUX-GE2 |
Description | IC REG BOOST ADJ 300MA 10VSON |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3.33V 1 Output 300mA 10-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BU34DV7NUX-GE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.47V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VSON010X3030 | |
Base Product Number |



