Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 10-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU33UV7NUX-E2

DigiKey Part Number
BU33UV7NUX-E2TR-ND - Tape & Reel (TR)
BU33UV7NUX-E2CT-ND - Cut Tape (CT)
BU33UV7NUX-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU33UV7NUX-E2
Description
IC REG BOOST 3.3V 500MA 10VSON
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 10-UFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
BU33UV7NUX-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
4.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Obsolete
Frequency - Switching
800kHz
Function
Step-Up
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
VSON010X3020
Voltage - Input (Min)
0.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD8158FVM-TRRohm Semiconductor2.328BD8158FVMCT-ND2,38000 €MFR Recommended
In-Stock: 88
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,71200 €7,12 €
250,64360 €16,09 €
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €