



BU33JA2MNVX-CTL | |
|---|---|
DigiKey Part Number | BU33JA2MNVX-CTLTR-ND - Tape & Reel (TR) BU33JA2MNVX-CTLCT-ND - Cut Tape (CT) BU33JA2MNVX-CTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU33JA2MNVX-CTL |
Description | IC REG LINEAR 3.3V SSON004R1010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004R1010 |
Datasheet | Datasheet |
EDA/CAD Models | BU33JA2MNVX-CTL Models |
Category | Current - Quiescent (Iq) 90 µA |
Mfr | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features ON/OFF |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 4-UDFN Exposed Pad |
Voltage Dropout (Max) 0.49V @ 200mA | Supplier Device Package SSON004R1010 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40500 € | 4,05 € |
| 25 | 0,36360 € | 9,09 € |
| 100 | 0,31760 € | 31,76 € |
| 250 | 0,29568 € | 73,92 € |
| 500 | 0,28250 € | 141,25 € |
| 1.000 | 0,27163 € | 271,63 € |
| 2.500 | 0,26917 € | 672,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25323 € | 1.266,15 € |
| 10.000 | 0,24753 € | 2.475,30 € |
| 15.000 | 0,24468 € | 3.670,20 € |
| 25.000 | 0,24152 € | 6.038,00 € |
| 35.000 | 0,23968 € | 8.388,80 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

