BU33DV7NUX-E2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2.334
Unit Price: 2,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 21.945
Unit Price: 0,47000 €
Datasheet
Boost Switching Regulator IC Positive Adjustable 3.23V 1 Output 1.4A (Switch) 10-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU33DV7NUX-E2

DigiKey Part Number
BU33DV7NUX-E2TR-ND - Tape & Reel (TR)
BU33DV7NUX-E2CT-ND - Cut Tape (CT)
BU33DV7NUX-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU33DV7NUX-E2
Description
IC REG BOOST ADJ 1.4A 10VSON
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 3.23V 1 Output 1.4A (Switch) 10-UFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
BU33DV7NUX-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
3.37V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Obsolete
Frequency - Switching
600kHz
Function
Step-Up
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
VSON010X3030
Voltage - Input (Min)
1.8V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD8158FVM-TRRohm Semiconductor2.334BD8158FVMCT-ND2,38000 €MFR Recommended
TLV61070ADBVRTexas Instruments21.945296-TLV61070ADBVRCT-ND0,47000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes