Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BU32TD3WG-TR | |
|---|---|
DigiKey Part Number | BU32TD3WGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU32TD3WG-TR |
Description | IC REG LINEAR 3.2V 200MA 5-SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13753 € | 412,59 € |
| 6.000 | 0,13363 € | 801,78 € |
| 9.000 | 0,13167 € | 1.185,03 € |
| 15.000 | 0,12951 € | 1.942,65 € |
| 21.000 | 0,12824 € | 2.693,04 € |
| 30.000 | 0,12702 € | 3.810,60 € |
| Unit Price without VAT: | 0,13753 € |
|---|---|
| Unit Price with VAT: | 0,16366 € |


