


BU32TA2WNVX-TR | |
|---|---|
DigiKey Part Number | 846-BU32TA2WNVX-TR-ND - Tape & Reel (TR) 846-BU32TA2WNVX-TRCT-ND - Cut Tape (CT) 846-BU32TA2WNVX-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU32TA2WNVX-TR |
Description | IC REG LINEAR 3.2V SSON004X1216 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004X1216 |
Datasheet | Datasheet |
EDA/CAD Models | BU32TA2WNVX-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 95 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.2V | Supplier Device Package SSON004X1216 |
Voltage Dropout (Max) 0.6V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,44300 € | 4,43 € |
| 25 | 0,39760 € | 9,94 € |
| 100 | 0,34780 € | 34,78 € |
| 250 | 0,32412 € | 81,03 € |
| 500 | 0,30986 € | 154,93 € |
| 1.000 | 0,29811 € | 298,11 € |
| 2.500 | 0,29648 € | 741,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27823 € | 1.391,15 € |
| 10.000 | 0,27208 € | 2.720,80 € |
| 15.000 | 0,26900 € | 4.035,00 € |
| 25.000 | 0,26559 € | 6.639,75 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

