
BU30JA2DG-CTR | |
|---|---|
DigiKey Part Number | 846-BU30JA2DG-CTR-ND - Tape & Reel (TR) 846-BU30JA2DG-CCT-ND - Cut Tape (CT) 846-BU30JA2DG-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU30JA2DG-CTR |
Description | IC REG LINEAR 3V 100MA 5-SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 5-SSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | PSRR 68dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.155V @ 100mA | Supplier Device Package 5-SSOP |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49400 € | 4,94 € |
| 25 | 0,44400 € | 11,10 € |
| 100 | 0,38930 € | 38,93 € |
| 250 | 0,36316 € | 90,79 € |
| 500 | 0,34750 € | 173,75 € |
| 1.000 | 0,33455 € | 334,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30931 € | 927,93 € |
| 6.000 | 0,30173 € | 1.810,38 € |
| 9.000 | 0,29793 € | 2.681,37 € |
| 15.000 | 0,29372 € | 4.405,80 € |
| 21.000 | 0,29126 € | 6.116,46 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

