IC 74.25MHz 1 16-LSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU3087FV-E2

DigiKey Part Number
BU3087FV-E2TR-ND - Tape & Reel (TR)
BU3087FV-E2CT-ND - Cut Tape (CT)
BU3087FV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU3087FV-E2
Description
IC CLK GEN BUILT-IN VCXO 16SSOP
Customer Reference
Detailed Description
IC 74.25MHz 1 16-LSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes with Bypass
Input
Crystal
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/No
Frequency - Max
74.25MHz
Divider/Multiplier
No/No
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-10°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-SSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.