Similar
Similar



BU2JTH5WNVX-TL | |
|---|---|
DigiKey Part Number | BU2JTH5WNVX-TLTR-ND - Tape & Reel (TR) BU2JTH5WNVX-TLCT-ND - Cut Tape (CT) BU2JTH5WNVX-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU2JTH5WNVX-TL |
Description | IC REG LINEAR 2.85V 500MA 4SSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SSON004X1010 |
Datasheet | Datasheet |
EDA/CAD Models | BU2JTH5WNVX-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | 82dB ~ 80dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | SSON004X1010 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16540 € | 827,00 € |
| 10.000 | 0,16139 € | 1.613,90 € |
| 15.000 | 0,15939 € | 2.390,85 € |
| 25.000 | 0,15717 € | 3.929,25 € |
| 35.000 | 0,15587 € | 5.455,45 € |
| 50.000 | 0,15462 € | 7.731,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |



