


BU29TA2WNVX-TR | |
|---|---|
DigiKey Part Number | 846-BU29TA2WNVX-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU29TA2WNVX-TR |
Description | IC REG LINEAR 2.9V SSON004X1216 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004X1216 |
Datasheet | Datasheet |
EDA/CAD Models | BU29TA2WNVX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.66V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | SSON004X1216 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27353 € | 1.367,65 € |
| 10.000 | 0,26748 € | 2.674,80 € |
| 15.000 | 0,26445 € | 3.966,75 € |
| 25.000 | 0,26110 € | 6.527,50 € |
| Unit Price without VAT: | 0,27353 € |
|---|---|
| Unit Price with VAT: | 0,32550 € |

