Similar



BU28TA2WHFV-TR | |
|---|---|
DigiKey Part Number | BU28TA2WHFV-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU28TA2WHFV-TR |
Description | IC REG LINEAR 2.8V 200MA 5-HVSOF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-HVSOF |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 95 µA |
Packaging Tape & Reel (TR) | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-665 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 5-HVSOF |
Voltage Dropout (Max) 0.72V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCR2EE28,LM(CT | Toshiba Semiconductor and Storage | 0 | TCR2EE28LM(CTCT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23821 € | 714,63 € |
| Unit Price without VAT: | 0,23821 € |
|---|---|
| Unit Price with VAT: | 0,28347 € |


