


BU28JA2MNVX-CTL | |
|---|---|
DigiKey Part Number | 846-BU28JA2MNVX-CTLTR-ND - Tape & Reel (TR) 846-BU28JA2MNVX-CTLCT-ND - Cut Tape (CT) 846-BU28JA2MNVX-CTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU28JA2MNVX-CTL |
Description | IC REG LINEAR 2.8V SSON004R1010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004R1010 |
Datasheet | Datasheet |
EDA/CAD Models | BU28JA2MNVX-CTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | SSON004R1010 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,39400 € | 3,94 € |
| 25 | 0,35280 € | 8,82 € |
| 100 | 0,30830 € | 30,83 € |
| 250 | 0,28708 € | 71,77 € |
| 500 | 0,27428 € | 137,14 € |
| 1.000 | 0,26372 € | 263,72 € |
| 2.500 | 0,25257 € | 631,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24585 € | 1.229,25 € |
| 10.000 | 0,24032 € | 2.403,20 € |
| 15.000 | 0,23756 € | 3.563,40 € |
| 25.000 | 0,23449 € | 5.862,25 € |
| 35.000 | 0,23269 € | 8.144,15 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

