
BU27006MUC-ZTR | |
|---|---|
DigiKey Part Number | 846-BU27006MUC-ZTR-ND - Tape & Reel (TR) 846-BU27006MUC-ZTRCT-ND - Cut Tape (CT) 846-BU27006MUC-ZTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU27006MUC-ZTR |
Description | COLOR SENSOR I2C 16-B 12 |
Customer Reference | |
Detailed Description | Color Sensor 16 b 12-UFQFN |
Datasheet | Datasheet |
EDA/CAD Models | BU27006MUC-ZTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output | I2C | |
Resolution (Bits) | 16 b | |
Features | - | |
Voltage - Supply | 1.7 V ~ 3.6 V | |
Current - Supply (Max) | 310µA @ 1.8V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-UFQFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,61300 € | 16,13 € |
| 25 | 1,47320 € | 36,83 € |
| 100 | 1,32030 € | 132,03 € |
| 250 | 1,24728 € | 311,82 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |







