
BU2682MUV-E2 | |
|---|---|
DigiKey Part Number | BU2682MUV-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU2682MUV-E2 |
Description | RF TRANSMITTER 32VFQFN |
Customer Reference | |
Detailed Description | RF Transmitter Antenna 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | - | |
Applications | Wireless Audio Link LSI | |
Modulation or Protocol | - | |
Data Rate (Max) | - | |
Power - Output | - | |
Current - Transmitting | - | |
Data Interface | I2C | |
Antenna Connector | - | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | VQFN032V5050 | |
Base Product Number |

