PLL Frequency Synthesizer IC 180MHz 1 20-SOIC (0.213", 5.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU2624AF-E2

DigiKey Part Number
BU2624AF-E2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BU2624AF-E2
Description
IC PLL FREQ SYNTH 20SOP
Customer Reference
Detailed Description
PLL Frequency Synthesizer IC 180MHz 1 20-SOIC (0.213", 5.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
PLL Frequency Synthesizer
PLL
Yes
Input
Clock, Crystal
Output
Clock
Number of Circuits
1
Ratio - Input:Output
5:6
Differential - Input:Output
No/No
Frequency - Max
180MHz
Divider/Multiplier
Yes/No
Voltage - Supply
4V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.213", 5.40mm Width)
Supplier Device Package
20-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.