
BU26156RFS-E2 | |
|---|---|
DigiKey Part Number | BU26156RFS-E2TR-ND - Tape & Reel (TR) BU26156RFS-E2CT-ND - Cut Tape (CT) BU26156RFS-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU26156RFS-E2 |
Description | IC AUDIO CODEC 24BIT 44HTSSOP |
Customer Reference | |
Detailed Description | Audio Interface 24 b Serial HTSSOP-A44R |
Datasheet | Datasheet |
EDA/CAD Models | BU26156RFS-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Audio | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | 93 / 95 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-VSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | HTSSOP-A44R | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 3,21500 € | 32,15 € |
| 25 | 2,96200 € | 74,05 € |
| 100 | 2,68400 € | 268,40 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |

