


BU25TA2WHFV-TR | |
|---|---|
DigiKey Part Number | 846-BU25TA2WHFV-TR-ND - Tape & Reel (TR) 846-BU25TA2WHFV-TRCT-ND - Cut Tape (CT) 846-BU25TA2WHFV-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU25TA2WHFV-TR |
Description | IC REG LINEAR 2.5V 200MA 5-HVSOF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-HVSOF |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 95 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-665 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 5-HVSOF |
Voltage Dropout (Max) 0.8V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,36000 € | 3,60 € |
| 25 | 0,32280 € | 8,07 € |
| 100 | 0,28150 € | 28,15 € |
| 250 | 0,26172 € | 65,43 € |
| 500 | 0,24980 € | 124,90 € |
| 1.000 | 0,23999 € | 239,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23821 € | 714,63 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

