
BU25JA2VG-CGTR | |
|---|---|
DigiKey Part Number | 846-BU25JA2VG-CGTR-ND - Tape & Reel (TR) 846-BU25JA2VG-CGCT-ND - Cut Tape (CT) 846-BU25JA2VG-CGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU25JA2VG-CGTR |
Description | IC REG LINEAR 2.5V 200MA 5-SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.19V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31320 € | 939,60 € |
| 6.000 | 0,30553 € | 1.833,18 € |
| 9.000 | 0,30168 € | 2.715,12 € |
| 15.000 | 0,29742 € | 4.461,30 € |
| 21.000 | 0,29492 € | 6.193,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48500 € | 4,85 € |
| 25 | 0,43600 € | 10,90 € |
| 100 | 0,38260 € | 38,26 € |
| 250 | 0,35704 € | 89,26 € |
| 500 | 0,34160 € | 170,80 € |
| 1.000 | 0,32890 € | 328,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,78900 € | 7,89 € |
| 25 | 0,65960 € | 16,49 € |
| 100 | 0,51310 € | 51,31 € |
| 250 | 0,44100 € | 110,25 € |
| 500 | 0,39666 € | 198,33 € |
| 1.000 | 0,35951 € | 359,51 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

