Similar

BU2506FV-E2 | |
|---|---|
DigiKey Part Number | BU2506FV-E2TR-ND - Tape & Reel (TR) BU2506FV-E2CT-ND - Cut Tape (CT) BU2506FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU2506FV-E2 |
Description | IC DAC 10BIT 20-SSOP-B |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 8 20-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BU2506FV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Number of Bits | 10 | |
Number of D/A Converters | 8 | |
Settling Time | 20µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | - | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±3.5, ±1 | |
Architecture | R-2R | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-SSOP-B | |
Mounting Type | Surface Mount | |
Base Product Number |


