
BU24038GW-E2 | |
|---|---|
DigiKey Part Number | BU24038GW-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU24038GW-E2 |
Description | IC MTR DRV BIPLR 2.7-3.6V 75UCSP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Serial 56-UCSP75M3 (3.8x3.8) |
Datasheet | Datasheet |
EDA/CAD Models | BU24038GW-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC, Voice Coil Motor | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (16) | |
Interface | Serial | |
Technology | Power MOSFET | |
Step Resolution | >256 Microsteps | |
Applications | Camera | |
Current - Output | 500mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Voltage - Load | 2.7V ~ 5.5V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFBGA, CSPBGA | |
Supplier Device Package | 56-UCSP75M3 (3.8x3.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,18960 € | 7.974,00 € |
| Unit Price without VAT: | 3,18960 € |
|---|---|
| Unit Price with VAT: | 3,79562 € |

