Bipolar Motor Driver PWM UQFN040V5050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Motor Driver PWM UQFN040V5050
Choosing the Right Motor Driver

BU24036MWV-E2

DigiKey Part Number
BU24036MWV-E2TR-ND - Tape & Reel (TR)
BU24036MWV-E2CT-ND - Cut Tape (CT)
BU24036MWV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU24036MWV-E2
Description
IC MOTOR DRIVER UQFN040V5050
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver PWM UQFN040V5050
Datasheet
 Datasheet
EDA/CAD Models
BU24036MWV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
PWM
Technology
-
Step Resolution
-
Applications
General Purpose
Current - Output
500mA
Voltage - Supply
2.7V ~ 5.5V
Voltage - Load
1.62V ~ 3.6V
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
UQFN040V5050
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,54000 €4,54 €
103,45600 €34,56 €
253,18680 €79,67 €
1002,89120 €289,12 €
2502,76380 €690,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,52124 €6.303,10 €
Manufacturers Standard Package
Unit Price without VAT:4,54000 €
Unit Price with VAT:5,40260 €