Bipolar Motor Driver Power MOSFET Serial 32-UCSP75M2 (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU24032GW-E2

DigiKey Part Number
846-BU24032GW-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BU24032GW-E2
Description
IC MTR DRV BIPLR 2.7-3.6V 32UCSP
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Serial 32-UCSP75M2 (2.5x2.5)
EDA/CAD Models
BU24032GW-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC, Voice Coil Motor
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (11)
Interface
Serial
Technology
Power MOSFET
Step Resolution
>256 Microsteps
Applications
Camera
Current - Output
500mA
Voltage - Supply
2.7V ~ 3.6V
Voltage - Load
2.7V ~ 5.5V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFBGA, CSPBGA
Supplier Device Package
32-UCSP75M2 (2.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,10122 €3.303,66 €
Manufacturers Standard Package
Unit Price without VAT:1,10122 €
Unit Price with VAT:1,31045 €