
BU21079F-E2 | |
|---|---|
DigiKey Part Number | BU21079F-E2TR-ND - Tape & Reel (TR) BU21079F-E2CT-ND - Cut Tape (CT) BU21079F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU21079F-E2 |
Description | IC CAP SENSOR SWITCH 16SOP |
Customer Reference | |
Detailed Description | Capacitive Sensor Controller IC Input Output 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BU21079F-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Capacitive Sensor Controller | |
Input Type | - | |
Output Type | - | |
Current - Supply | 2.5 mA | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,13863 € | 2.846,58 € |
| 5.000 | 1,11548 € | 5.577,40 € |
| 7.500 | 1,10389 € | 8.279,18 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

