
BU21029GUL-E2 | |
|---|---|
DigiKey Part Number | BU21029GUL-E2TR-ND - Tape & Reel (TR) BU21029GUL-E2CT-ND - Cut Tape (CT) BU21029GUL-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU21029GUL-E2 |
Description | IC TSC 4 WIRE RES 16-VCSP50L2 |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b I2C Interface 16-VCSP50L2 (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | I2C | |
Voltage Reference | External | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Supply | 800 µA | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFBGA, CSPBGA | |
Supplier Device Package | 16-VCSP50L2 (2x2) | |
Base Product Number |

