
BU21025GUL-E2 | |
|---|---|
DigiKey Part Number | BU21025GUL-E2TR-ND - Tape & Reel (TR) BU21025GUL-E2CT-ND - Cut Tape (CT) BU21025GUL-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU21025GUL-E2 |
Description | IC TSC 4 WIRE RES 12-VCSP50L2 |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b I2C Interface 12-VCSP50L2 (2x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | I2C | |
Voltage Reference | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Supply | 120 µA | |
Operating Temperature | -35°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, CSPBGA | |
Supplier Device Package | 12-VCSP50L2 (2x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57304 € | 1.719,12 € |
| 6.000 | 0,56044 € | 3.362,64 € |
| 9.000 | 0,55412 € | 4.987,08 € |
| 15.000 | 0,54713 € | 8.206,95 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

