
BU21008MUV-E2 | |
|---|---|
DigiKey Part Number | BU21008MUV-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU21008MUV-E2 |
Description | IC CAP SENSOR SWITCH 16CH 32VQFN |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 32-VQFN (5x5) |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Rohm Semiconductor | Resolution 10 b |
Packaging Tape & Reel (TR) | Voltage - Supply 2.5V ~ 3.3V |
Part Status Obsolete | Current - Supply 300µA |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Buttons | Mounting Type Surface Mount |
Proximity Detection No | Package / Case 32-VFQFN Exposed Pad |
Number of Inputs Up to 16 | Supplier Device Package 32-VQFN (5x5) |
LED Driver Channels Up to 8 | Base Product Number |

