BU4051BCF-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU2098F-E2

DigiKey Part Number
BU2098F-E2TR-ND - Tape & Reel (TR)
BU2098F-E2CT-ND - Cut Tape (CT)
BU2098F-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU2098F-E2
Description
IC TRANSCEIVER 8/0 16SOP
Customer Reference
Detailed Description
8/0 Driver 16-SOP
Datasheet
 Datasheet
EDA/CAD Models
BU2098F-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Driver
Protocol
-
Number of Drivers/Receivers
8/0
Duplex
-
Data Rate
-
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.173", 4.40mm Width)
Supplier Device Package
16-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.03.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,19000 €2,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,14070 €2.851,75 €
5.0001,11753 €5.587,65 €
7.5001,10593 €8.294,48 €
Manufacturers Standard Package
Unit Price without VAT:2,19000 €
Unit Price with VAT:2,60610 €