1/0 Driver 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU2090F-E2

DigiKey Part Number
BU2090F-E2TR-ND - Tape & Reel (TR)
BU2090F-E2CT-ND - Cut Tape (CT)
BU2090F-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU2090F-E2
Description
IC TRANSCEIVER 1/0 16SOP
Customer Reference
Detailed Description
1/0 Driver 16-SOP
Datasheet
 Datasheet
EDA/CAD Models
BU2090F-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Driver
Protocol
-
Number of Drivers/Receivers
1/0
Duplex
-
Data Rate
-
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-25°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.173", 4.40mm Width)
Supplier Device Package
16-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.881
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,71000 €1,71 €
101,26200 €12,62 €
251,14960 €28,74 €
1001,02610 €102,61 €
2500,96712 €241,78 €
5000,93160 €465,80 €
1.0000,90235 €902,35 €
Unit Price without VAT:1,71000 €
Unit Price with VAT:2,03490 €