BU1JTD3WG-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,40493 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,40493 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,44370 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,44370 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,49541 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,54579 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,54579 €
Datasheet

Similar


ABLIC Inc.
In Stock: 60
Unit Price: 1,06000 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,54579 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,49541 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BU1JTD3WG-TR

DigiKey Part Number
846-BU1JTD3WG-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BU1JTD3WG-TR
Description
IC REG LINEAR 1.85V 200MA 5-SSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
60 µA
Packaging
Tape & Reel (TR)
PSRR
70dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.85V
Supplier Device Package
5-SSOP
Voltage Dropout (Max)
0.6V @ 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-1312A1J-M5T1U3ABLIC Inc.0S-1312A1J-M5T1U3-ND0,40493 €Similar
S-1312B1J-M5T1U3ABLIC Inc.0S-1312B1J-M5T1U3-ND0,40493 €Similar
S-1312C1J-M5T1U3ABLIC Inc.0S-1312C1J-M5T1U3-ND0,44370 €Similar
S-1312D1J-M5T1U3ABLIC Inc.0S-1312D1J-M5T1U3-ND0,44370 €Similar
S-1313A1J-M5T1U3ABLIC Inc.0S-1313A1J-M5T1U3-ND0,49541 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13582 €407,46 €
6.0000,13196 €791,76 €
9.0000,13003 €1.170,27 €
15.0000,12790 €1.918,50 €
21.0000,12665 €2.659,65 €
30.0000,12544 €3.763,20 €
Manufacturers Standard Package
Unit Price without VAT:0,13582 €
Unit Price with VAT:0,16163 €