Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 5-SSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BU1CJA2DG-CTR

DigiKey Part Number
846-BU1CJA2DG-CTR-ND - Tape & Reel (TR)
846-BU1CJA2DG-CCT-ND - Cut Tape (CT)
846-BU1CJA2DG-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU1CJA2DG-CTR
Description
IC REG LINEAR 1.25V 100MA 5-SSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
68dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,31320 €939,60 €
6.0000,30553 €1.833,18 €
9.0000,30168 €2.715,12 €
15.0000,29742 €4.461,30 €
21.0000,29492 €6.193,32 €
Manufacturers Standard Package
Unit Price without VAT:0,31320 €
Unit Price with VAT:0,37271 €