


BU18SA4WGWL-E2 | |
|---|---|
DigiKey Part Number | BU18SA4WGWL-E2TR-ND - Tape & Reel (TR) BU18SA4WGWL-E2CT-ND - Cut Tape (CT) BU18SA4WGWL-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU18SA4WGWL-E2 |
Description | IC REG LIN 1.8V 200MA UCSP50L1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA UCSP50L1 |
Datasheet | Datasheet |
EDA/CAD Models | BU18SA4WGWL-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 70dB ~ 45dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Supplier Device Package | UCSP50L1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23900 € | 2,39 € |
| 25 | 0,21360 € | 5,34 € |
| 100 | 0,18450 € | 18,45 € |
| 250 | 0,17076 € | 42,69 € |
| 500 | 0,16244 € | 81,22 € |
| 1.000 | 0,15563 € | 155,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14720 € | 441,60 € |
| 6.000 | 0,14307 € | 858,42 € |
| 9.000 | 0,14100 € | 1.269,00 € |
| 15.000 | 0,13871 € | 2.080,65 € |
| 21.000 | 0,13737 € | 2.884,77 € |
| 30.000 | 0,13609 € | 4.082,70 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

