
BU1852GXW-E2 | |
|---|---|
DigiKey Part Number | BU1852GXW-E2TR-ND - Tape & Reel (TR) BU1852GXW-E2CT-ND - Cut Tape (CT) BU1852GXW-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU1852GXW-E2 |
Description | IC ENCODER 1 X 8:12 35UBGA |
Customer Reference | |
Detailed Description | Encoder 1 x 8:12 |
EDA/CAD Models | BU1852GXW-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Encoder | |
Circuit | 1 x 8:12 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 35-VFBGA, WLCSP | |
Base Product Number |

