
BU1851GUW-E2 | |
|---|---|
DigiKey Part Number | BU1851GUW-E2TR-ND - Tape & Reel (TR) BU1851GUW-E2CT-ND - Cut Tape (CT) BU1851GUW-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU1851GUW-E2 |
Description | IC ENCODER 1 X 8:8 VBGA035W040 |
Customer Reference | |
Detailed Description | Encoder 1 x 8:8 VBGA035W040 |
Datasheet | Datasheet |
EDA/CAD Models | BU1851GUW-E2 Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Rohm Semiconductor | Voltage - Supply 2.2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Encoder | Package / Case 35-VFBGA |
Circuit 1 x 8:8 | Supplier Device Package VBGA035W040 |
Independent Circuits 1 | Base Product Number |

