
BU17102AKV-ME2 | |
|---|---|
DigiKey Part Number | BU17102AKV-ME2TR-ND - Tape & Reel (TR) BU17102AKV-ME2CT-ND - Cut Tape (CT) BU17102AKV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU17102AKV-ME2 |
Description | 24BIT CLOCKLESS LINK RECE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.63Gbps Deserializer Input 24 Output 48-VQFP (7x7) |
Datasheet | Datasheet |
Category | Number of Outputs 24 |
Manufacturer Rohm Semiconductor | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Mounting Type Surface Mount |
Function Deserializer | Package / Case 48-LQFP |
Data Rate 1.63Gbps | Supplier Device Package 48-VQFP (7x7) |
Output Type LVCMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 6,81385 € | 10.220,78 € |
| Unit Price without VAT: | 6,81385 € |
|---|---|
| Unit Price with VAT: | 8,10848 € |

