
BU17101AKV-ME2 | |
|---|---|
DigiKey Part Number | BU17101AKV-ME2TR-ND - Tape & Reel (TR) BU17101AKV-ME2CT-ND - Cut Tape (CT) BU17101AKV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU17101AKV-ME2 |
Description | 24BIT CLOCKLESS LINK TRAN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.63Gbps Serializer 24 Input Output 48-VQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 1.63Gbps | |
Input Type | LVCMOS | |
Output Type | - | |
Number of Inputs | 24 | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-VQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 6,04753 € | 9.071,30 € |
| Unit Price without VAT: | 6,04753 € |
|---|---|
| Unit Price with VAT: | 7,19656 € |

