Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU15JA2VG-CGTR

DigiKey Part Number
846-BU15JA2VG-CGTR-ND - Tape & Reel (TR)
846-BU15JA2VG-CGCT-ND - Cut Tape (CT)
846-BU15JA2VG-CGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU15JA2VG-CGTR
Description
IC REG LINEAR 1.5V 200MA 5-SSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
PSRR
68dB (1kHz)
Mfr
Control Features
Enable
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Current, Over Temperature
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.5V
Supplier Device Package
5-SSOP
Current - Output
Base Product Number
Current - Quiescent (Iq)
80 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,33637 €1.009,11 €
Manufacturers Standard Package
Unit Price without VAT:0,33637 €
Unit Price with VAT:0,40028 €