


BU2JJA2DG-CTR | |
|---|---|
DigiKey Part Number | 846-BU2JJA2DG-CTR-ND - Tape & Reel (TR) 846-BU2JJA2DG-CCT-ND - Cut Tape (CT) 846-BU2JJA2DG-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU2JJA2DG-CTR |
Description | IC REG LINEAR 2.85V 100MA 5-SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.155V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,50000 € | 5,00 € |
| 25 | 0,44960 € | 11,24 € |
| 100 | 0,39420 € | 39,42 € |
| 250 | 0,36776 € | 91,94 € |
| 500 | 0,35186 € | 175,93 € |
| 1.000 | 0,33877 € | 338,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31320 € | 939,60 € |
| 6.000 | 0,30553 € | 1.833,18 € |
| 9.000 | 0,30168 € | 2.715,12 € |
| 15.000 | 0,29742 € | 4.461,30 € |
| 21.000 | 0,29492 € | 6.193,32 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

