
BU1521GVW-E2 | |
|---|---|
DigiKey Part Number | BU1521GVW-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU1521GVW-E2 |
Description | IC VIDEO DECODER 63SBGA |
Customer Reference | |
Detailed Description | Video IC SPI SMPTE 63-SBGA (6x6) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | - | |
Applications | Professional Video | |
Standards | SMPTE | |
Control Interface | SPI | |
Voltage - Supply | 1.5V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 63-VFBGA | |
Supplier Device Package | 63-SBGA (6x6) | |
Base Product Number |

