Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004X1010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU13TD2WNVX-TL

DigiKey Part Number
846-BU13TD2WNVX-TLTR-ND - Tape & Reel (TR)
846-BU13TD2WNVX-TLCT-ND - Cut Tape (CT)
846-BU13TD2WNVX-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU13TD2WNVX-TL
Description
IC REG LIN 1.3V 200MA 4SSON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004X1010
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.9V @ 200mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
SSON004X1010
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,16481 €824,05 €
10.0000,15502 €1.550,20 €
15.0000,13917 €2.087,55 €
Manufacturers Standard Package
Unit Price without VAT:0,16481 €
Unit Price with VAT:0,19612 €