

BU12JA2MNVX-CTL | |
---|---|
DigiKey Part Number | BU12JA2MNVX-CTLTR-ND - Tape & Reel (TR) BU12JA2MNVX-CTLCT-ND - Cut Tape (CT) BU12JA2MNVX-CTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU12JA2MNVX-CTL |
Description | IC REG LINEAR 1.2V SSON004R1010 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004R1010 |
Datasheet | Datasheet |
EDA/CAD Models | BU12JA2MNVX-CTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 70dB (1kHz) | |
Control Features | ON/OFF | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | SSON004R1010 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,56000 € | 0,56 € |
10 | 0,39700 € | 3,97 € |
25 | 0,35600 € | 8,90 € |
100 | 0,31120 € | 31,12 € |
250 | 0,28976 € | 72,44 € |
500 | 0,27682 € | 138,41 € |
1.000 | 0,26617 € | 266,17 € |
2.500 | 0,25492 € | 637,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,24814 € | 1.240,70 € |
10.000 | 0,24256 € | 2.425,60 € |
15.000 | 0,23976 € | 3.596,40 € |
25.000 | 0,23667 € | 5.916,75 € |
35.000 | 0,23486 € | 8.220,10 € |
Unit Price without VAT: | 0,56000 € |
---|---|
Unit Price with VAT: | 0,66640 € |