Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004X1010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU11TD2WNVX-TL

DigiKey Part Number
846-BU11TD2WNVX-TLTR-ND - Tape & Reel (TR)
846-BU11TD2WNVX-TLCT-ND - Cut Tape (CT)
846-BU11TD2WNVX-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU11TD2WNVX-TL
Description
IC REG LINEAR 1.1V 200MA 4SSON
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004X1010
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
60 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
4-UDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.1V
Supplier Device Package
SSON004X1010
Voltage Dropout (Max)
1.1V @ 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.950
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,31700 €3,17 €
250,28360 €7,09 €
1000,24660 €24,66 €
2500,22888 €57,22 €
5000,21826 €109,13 €
1.0000,20949 €209,49 €
2.5000,20024 €500,60 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,20680 €1.034,00 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €