
BSS84WAHZGT106 | |
|---|---|
DigiKey Part Number | 846-BSS84WAHZGT106TR-ND - Tape & Reel (TR) 846-BSS84WAHZGT106CT-ND - Cut Tape (CT) 846-BSS84WAHZGT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS84WAHZGT106 |
Description | PCH -60V -0.21A, SOT-323, SMALL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 210mA (Ta) 300mW (Ta) Surface Mount UMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.3Ohm @ 210mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 100µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 34 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | UMT3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28200 € | 2,82 € |
| 100 | 0,17930 € | 17,93 € |
| 500 | 0,13484 € | 67,42 € |
| 1.000 | 0,12047 € | 120,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10219 € | 306,57 € |
| 6.000 | 0,09297 € | 557,82 € |
| 9.000 | 0,08827 € | 794,43 € |
| 15.000 | 0,08299 € | 1.244,85 € |
| 21.000 | 0,07987 € | 1.677,27 € |
| 30.000 | 0,07683 € | 2.304,90 € |
| 75.000 | 0,07126 € | 5.344,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |







