Parametric Equivalent

BSS64AT116 | |
|---|---|
DigiKey Part Number | BSS64AT116TR-ND - Tape & Reel (TR) BSS64AT116CT-ND - Cut Tape (CT) BSS64AT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS64AT116 |
Description | TRANS NPN 100V 0.1A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 100 mA 140MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 25mA, 1V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package SST3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS64AHZGT116 | Rohm Semiconductor | 0 | 846-BSS64AHZGT116CT-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17500 € | 1,75 € |
| 100 | 0,10920 € | 10,92 € |
| 500 | 0,08074 € | 40,37 € |
| 1.000 | 0,07151 € | 71,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05637 € | 169,11 € |
| 6.000 | 0,05077 € | 304,62 € |
| 9.000 | 0,04791 € | 431,19 € |
| 15.000 | 0,04470 € | 670,50 € |
| 21.000 | 0,04279 € | 898,59 € |
| 30.000 | 0,04188 € | 1.256,40 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |


