N-Channel 60 V 380mA (Ta) 200mW (Ta) Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS138BKWT106

DigiKey Part Number
846-BSS138BKWT106TR-ND - Tape & Reel (TR)
846-BSS138BKWT106CT-ND - Cut Tape (CT)
846-BSS138BKWT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS138BKWT106
Description
NCH 60V 380MA, SOT-323, SMALL SI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 380mA (Ta) 200mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
680mOhm @ 380mA, 10V
Vgs(th) (Max) @ Id
2V @ 10µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
47 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
200mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.943
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,22100 €2,21 €
1000,13890 €13,89 €
5000,10336 €51,68 €
1.0000,09186 €91,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07722 €231,66 €
6.0000,06983 €418,98 €
9.0000,06606 €594,54 €
15.0000,06182 €927,30 €
21.0000,05931 €1.245,51 €
30.0000,05687 €1.706,10 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €