



BSM400D12P3G002 | |
|---|---|
DigiKey Part Number | 846-BSM400D12P3G002-ND |
Manufacturer | |
Manufacturer Product Number | BSM400D12P3G002 |
Description | MOSFET 2N-CH 1200V 400A MODULE |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 400A (Tc) 1570W (Tc) Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 400A (Tc) | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 5.6V @ 109.2mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 17000pF @ 10V | |
Power - Max | 1570W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.071,45000 € | 1.071,45 € |
| Unit Price without VAT: | 1.071,45000 € |
|---|---|
| Unit Price with VAT: | 1.275,02550 € |


