
BSM300D12P4G101 | |
|---|---|
DigiKey Part Number | 846-BSM300D12P4G101-ND |
Manufacturer | |
Manufacturer Product Number | BSM300D12P4G101 |
Description | MOSFET 2N-CH 1200V 291A MODULE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 291A (Tc) 925W (Tc) Chassis Mount Module |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.8V @ 145.6mA |
Manufacturer Rohm Semiconductor | Input Capacitance (Ciss) (Max) @ Vds 30000pF @ 10V |
Packaging Box | Power - Max 925W (Tc) |
Part Status Active | Operating Temperature 175°C (TJ) |
Technology Silicon Carbide (SiC) | Mounting Type Chassis Mount |
Configuration 2 N-Channel (Dual) | Package / Case Module |
Drain to Source Voltage (Vdss) 1200V (1.2kV) | Supplier Device Package Module |
Current - Continuous Drain (Id) @ 25°C 291A (Tc) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,82000 € | 545,82 € |
| 12 | 474,69500 € | 5.696,34 € |
| Unit Price without VAT: | 545,82000 € |
|---|---|
| Unit Price with VAT: | 649,52580 € |

