


BSM180C12P3C202 | |
|---|---|
DigiKey Part Number | 846-BSM180C12P3C202-ND |
Manufacturer | |
Manufacturer Product Number | BSM180C12P3C202 |
Description | SICFET N-CH 1200V 180A MODULE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 180A (Tc) 880W (Tc) Chassis Mount Module |
Datasheet | Datasheet |
Category | Vgs (Max) +22V, -4V |
Mfr | Input Capacitance (Ciss) (Max) @ Vds 9000 pF @ 10 V |
Packaging Bulk | Power Dissipation (Max) 880W (Tc) |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
FET Type | Mounting Type Chassis Mount |
Technology | Supplier Device Package Module |
Drain to Source Voltage (Vdss) 1200 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C | Base Product Number |
Vgs(th) (Max) @ Id 5.6V @ 50mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,15000 € | 418,15 € |
| Unit Price without VAT: | 418,15000 € |
|---|---|
| Unit Price with VAT: | 497,59850 € |

