



BSM180C12P2E202 | |
|---|---|
DigiKey Part Number | BSM180C12P2E202-ND |
Manufacturer | |
Manufacturer Product Number | BSM180C12P2E202 |
Description | SICFET N-CH 1200V 204A MODULE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 204A (Tc) 1360W (Tc) Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | BSM180C12P2E202 Models |
Category | Vgs (Max) +22V, -6V |
Mfr | Input Capacitance (Ciss) (Max) @ Vds 20000 pF @ 10 V |
Packaging Tray | Power Dissipation (Max) 1360W (Tc) |
Part Status Active | Operating Temperature 175°C (TJ) |
FET Type | Mounting Type Chassis Mount |
Technology | Supplier Device Package Module |
Drain to Source Voltage (Vdss) 1200 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 35.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 542,12000 € | 2.168,48 € |
| Unit Price without VAT: | 542,12000 € |
|---|---|
| Unit Price with VAT: | 645,12280 € |

