
BRCH064GWZ-3E2 | |
|---|---|
DigiKey Part Number | 846-BRCH064GWZ-3E2TR-ND - Tape & Reel (TR) 846-BRCH064GWZ-3E2CT-ND - Cut Tape (CT) 846-BRCH064GWZ-3E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRCH064GWZ-3E2 |
Description | IC EEPROM 64KBIT I2C UCSP30L1A |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 400 kHz UCSP30L1A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UCSP30L1A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,43900 € | 4,39 € |
| 25 | 0,42720 € | 10,68 € |
| 50 | 0,41800 € | 20,90 € |
| 100 | 0,40890 € | 40,89 € |
| 250 | 0,39680 € | 99,20 € |
| 500 | 0,38762 € | 193,81 € |
| 1.000 | 0,37845 € | 378,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,38336 € | 2.300,16 € |
| 12.000 | 0,37375 € | 4.485,00 € |
| 18.000 | 0,36819 € | 6.627,42 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |


