EEPROM Memory IC 16Kbit I2C 1 MHz UCSP30L1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BRCF016GWZ-3E2

DigiKey Part Number
BRCF016GWZ-3E2TR-ND - Tape & Reel (TR)
BRCF016GWZ-3E2CT-ND - Cut Tape (CT)
BRCF016GWZ-3E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BRCF016GWZ-3E2
Description
IC EEPROM 16KBIT I2C UCSP30L1
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 1 MHz UCSP30L1
Datasheet
 Datasheet
EDA/CAD Models
BRCF016GWZ-3E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
UCSP30L1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €